
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 10 A | |
R @ Current | 27 mOhms | |
Diameter | 1.083" (27.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,30000 Kč | 114,30 Kč |
| 5 | 94,81000 Kč | 474,05 Kč |
| 10 | 87,50500 Kč | 875,05 Kč |
| 50 | 72,57200 Kč | 3 628,60 Kč |
| 100 | 66,93270 Kč | 6 693,27 Kč |
| 300 | 58,83403 Kč | 17 650,21 Kč |
| 500 | 55,38760 Kč | 27 693,80 Kč |
| 1 000 | 51,00604 Kč | 51 006,04 Kč |
| Unit Price without VAT: | 114,30000 Kč |
|---|---|
| Unit Price with VAT: | 138,30300 Kč |


