Inrush Current Limiter 700 mOhms ±20% 12 A 1.083" (27.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-000.7D25

DigiKey Part Number
317-1232-ND
Manufacturer
Manufacturer Product Number
MF72-000.7D25
Description
ICL 700 MOHM 20% 12A 27.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 700 mOhms ±20% 12 A 1.083" (27.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
700 mOhms
Tolerance
±20%
Current - Steady State Max
12 A
R @ Current
14 mOhms
Diameter
1.083" (27.50mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
594,57400 Kč472,87 Kč
1087,28900 Kč872,89 Kč
5072,39280 Kč3 619,64 Kč
10066,76730 Kč6 676,73 Kč
30058,68870 Kč17 606,61 Kč
50055,25078 Kč27 625,39 Kč
1 00050,88004 Kč50 880,04 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč