NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF51E103F3950

DigiKey Part Number
317-1306-ND
Manufacturer
Manufacturer Product Number
MF51E103F3950
Description
THERMISTOR NTC 10KOHM BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 100°C
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
525,07200 Kč125,36 Kč
1023,81200 Kč238,12 Kč
2522,35880 Kč558,97 Kč
5021,35500 Kč1 067,75 Kč
10020,43950 Kč2 043,95 Kč
50018,59876 Kč9 299,38 Kč
1 00017,91444 Kč17 914,44 Kč
5 00016,53718 Kč82 685,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč