M3000XBARB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3000XBARB

DigiKey Part Number
M3000XBARB-ND
Manufacturer
Manufacturer Product Number
M3000XBARB
Description
THERMOSTAT 0 DEG C SPST-NC RECT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 32°F (0°C) SPST-NC Rectangular Case
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NC
Switching Temperature
32°F (0°C)
Reset Temperature
23.9°F (-4.5°C)
Current Rating - AC
3A (125V), 5A (125V)
Current Rating - DC
3A (24V), 5A (12V)
Tolerance
±7.2°F (±4°C)
Switching Cycles
7K
Termination Style
-
Mounting Type
Chassis Mount
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20813,87000 Kč16 277,40 Kč
Unit Price without VAT:813,87000 Kč
Unit Price with VAT:984,78270 Kč