
L5017024DELB0XE | |
|---|---|
DigiKey Part Number | 317-1555-ND |
Manufacturer | |
Manufacturer Product Number | L5017024DELB0XE |
Description | TCO 250VAC 15A 170C (338F) CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A 170°C (338°F) Cylinder, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 146°C (295°F) | |
Rated Functioning Temperature | 170°C (338°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 15 A | |
Approval Agency | - | |
Maximum Temperature Limit | 190°C (374°F) | |
Package / Case | Cylinder, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 5 | 207,92200 Kč | 1 039,61 Kč |
| 10 | 199,85900 Kč | 1 998,59 Kč |
| 30 | 188,47100 Kč | 5 654,13 Kč |
| 50 | 183,68640 Kč | 9 184,32 Kč |
| 100 | 177,66410 Kč | 17 766,41 Kč |
| 500 | 165,53060 Kč | 82 765,30 Kč |
| 1 000 | 161,00804 Kč | 161 008,04 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |



