
L5011924DELB0XE | |
|---|---|
DigiKey Part Number | 317-1561-ND |
Manufacturer | |
Manufacturer Product Number | L5011924DELB0XE |
Description | TCO 250VAC 15A 119C (246F) CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A 119°C (246°F) Cylinder, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 95°C (203°F) | |
Rated Functioning Temperature | 119°C (246°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 15 A | |
Approval Agency | - | |
Maximum Temperature Limit | 170°C (338°F) | |
Package / Case | Cylinder, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,24000 Kč | 221,24 Kč |
| 5 | 200,39600 Kč | 1 001,98 Kč |
| 10 | 192,65000 Kč | 1 926,50 Kč |
| 30 | 181,67567 Kč | 5 450,27 Kč |
| 50 | 177,06000 Kč | 8 853,00 Kč |
| 100 | 171,25440 Kč | 17 125,44 Kč |
| 500 | 159,55816 Kč | 79 779,08 Kč |
| 1 000 | 155,19807 Kč | 155 198,07 Kč |
| Unit Price without VAT: | 221,24000 Kč |
|---|---|
| Unit Price with VAT: | 267,70040 Kč |



