Thermal Cutoff (TCO) AC DC 15 A 84°C (183°F) Cylinder, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5008424DELB0XE

DigiKey Part Number
317-1567-ND
Manufacturer
Manufacturer Product Number
L5008424DELB0XE
Description
TCO 250VAC 15A 84C (183F) CYL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 15 A 84°C (183°F) Cylinder, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Active
Type
Fuse
Holding Temperature
60°C (140°F)
Rated Functioning Temperature
84°C (183°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
15 A
Approval Agency
-
Maximum Temperature Limit
114°C (237°F)
Package / Case
Cylinder, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1229,51000 Kč229,51 Kč
5207,92200 Kč1 039,61 Kč
10199,85900 Kč1 998,59 Kč
30188,47100 Kč5 654,13 Kč
50183,68640 Kč9 184,32 Kč
100177,66410 Kč17 766,41 Kč
500165,53060 Kč82 765,30 Kč
1 000161,00804 Kč161 008,04 Kč
Manufacturers Standard Package
Unit Price without VAT:229,51000 Kč
Unit Price with VAT:277,70710 Kč