
F20B08005ACFA06E | |
|---|---|
DigiKey Part Number | 317-1021-ND |
Manufacturer | |
Manufacturer Product Number | F20B08005ACFA06E |
Description | THERMOSTAT 80DEG C SPST-NO WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 176°F (80°C) | |
Reset Temperature | 122°F (50°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Mounting Type | Through Hole | |
Package / Case | Potted - Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,09000 Kč | 121,09 Kč |
| 5 | 108,94000 Kč | 544,70 Kč |
| 10 | 104,42500 Kč | 1 044,25 Kč |
| 25 | 99,02000 Kč | 2 475,50 Kč |
| 50 | 95,32060 Kč | 4 766,03 Kč |
| 100 | 91,93550 Kč | 9 193,55 Kč |
| 500 | 85,11860 Kč | 42 559,30 Kč |
| 1 000 | 82,57860 Kč | 82 578,60 Kč |
| Unit Price without VAT: | 121,09000 Kč |
|---|---|
| Unit Price with VAT: | 146,51890 Kč |



