Thermostat 275°F (135°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20A13505ACFA06E

DigiKey Part Number
317-1013-ND
Manufacturer
Manufacturer Product Number
F20A13505ACFA06E
Description
THERMOSTAT 135DEG C SPST-NC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 275°F (135°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
221°F (105°C)
Manufacturer
Cantherm
Current Rating - AC
1.6A (250V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bulk
Switching Cycles
7K
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
275°F (135°C)
Package / Case
Potted - Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 356
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
589,49400 Kč447,47 Kč
1085,69300 Kč856,93 Kč
2581,15320 Kč2 028,83 Kč
5078,04120 Kč3 902,06 Kč
10075,19380 Kč7 519,38 Kč
50069,46306 Kč34 731,53 Kč
1 00067,32778 Kč67 327,78 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč