
| F20A120053600060 | |
|---|---|
| DigiKey Part Number | 317-1329-ND | 
| Manufacturer | |
| Manufacturer Product Number | F20A120053600060 | 
| Description | THERMOSTAT 120DEG C SPST-NC 2SIP | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Thermostat 248°F (120°C) SPST-NC 2-SIP, Potted PC Pins | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cantherm | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Circuit | SPST-NC | |
| Switching Temperature | 248°F (120°C) | |
| Reset Temperature | 194°F (90°C) | |
| Current Rating - AC | 1.6A (250V) | |
| Current Rating - DC | - | |
| Tolerance | ±9°F (±5°C) | |
| Switching Cycles | 7K | |
| Termination Style | PC Pins | |
| Mounting Type | Through Hole | |
| Package / Case | 2-SIP, Potted | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | 68,34493 Kč | 10 251,74 Kč | 
| Unit Price without VAT: | 68,34493 Kč | 
|---|---|
| Unit Price with VAT: | 82,69737 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic