
F20A095053600060 | |
|---|---|
DigiKey Part Number | 317-1326-ND |
Manufacturer | |
Manufacturer Product Number | F20A095053600060 |
Description | THERMOSTAT 95DEG C SPST-NC 2SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 203°F (95°C) SPST-NC 2-SIP, Potted PC Pins |
Datasheet | Datasheet |
Category | Reset Temperature 149°F (65°C) |
Manufacturer Cantherm | Current Rating - AC 1.6A (250V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Tube | Switching Cycles 7K |
Part Status Active | Termination Style PC Pins |
Circuit SPST-NC | Mounting Type Through Hole |
Switching Temperature 203°F (95°C) | Package / Case 2-SIP, Potted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 5 | 93,10600 Kč | 465,53 Kč |
| 10 | 89,13700 Kč | 891,37 Kč |
| 25 | 84,39520 Kč | 2 109,88 Kč |
| 50 | 81,16560 Kč | 4 058,28 Kč |
| 100 | 78,20290 Kč | 7 820,29 Kč |
| 500 | 72,24152 Kč | 36 120,76 Kč |
| 1 000 | 70,02077 Kč | 70 020,77 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |

