
F20A080053600060 | |
|---|---|
DigiKey Part Number | 317-1323-ND |
Manufacturer | |
Manufacturer Product Number | F20A080053600060 |
Description | THERMOSTAT 80DEG C SPST-NC 2SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NC 2-SIP, Potted PC Pins |
Datasheet | Datasheet |
Category | Reset Temperature 122°F (50°C) |
Manufacturer Cantherm | Current Rating - AC 1.6A (250V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Tube | Switching Cycles 7K |
Part Status Active | Termination Style PC Pins |
Circuit SPST-NC | Mounting Type Through Hole |
Switching Temperature 176°F (80°C) | Package / Case 2-SIP, Potted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 5 | 99,44600 Kč | 497,23 Kč |
| 10 | 95,24700 Kč | 952,47 Kč |
| 25 | 90,23280 Kč | 2 255,82 Kč |
| 50 | 86,80580 Kč | 4 340,29 Kč |
| 100 | 83,66440 Kč | 8 366,44 Kč |
| 500 | 77,34236 Kč | 38 671,18 Kč |
| 1 000 | 74,98764 Kč | 74 987,64 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |

