Thermostat 167°F (75°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20A07505ACFA06E

DigiKey Part Number
317-1001-ND
Manufacturer
Manufacturer Product Number
F20A07505ACFA06E
Description
THERMOSTAT 75DEG C SPST-NC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 167°F (75°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
113°F (45°C)
Manufacturer
Cantherm
Current Rating - AC
1.6A (250V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bulk
Switching Cycles
7K
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Circuit
SPST-NC
Mounting Type
Through Hole
Switching Temperature
167°F (75°C)
Package / Case
Potted - Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 191
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
593,10600 Kč465,53 Kč
1089,13700 Kč891,37 Kč
2584,39520 Kč2 109,88 Kč
5081,16560 Kč4 058,28 Kč
10078,20290 Kč7 820,29 Kč
50072,24152 Kč36 120,76 Kč
1 00070,02077 Kč70 020,77 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč