NTC Thermistor 50k Cylindrical Probe, Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Cylindrical Probe, Plastic
Basics of NTC and PTC Thermistors - Another Teaching Moment

CWF3AA503G3950

DigiKey Part Number
317-1384-ND
Manufacturer
Manufacturer Product Number
CWF3AA503G3950
Description
THERM NTC 50KOHM 3950K PROBE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Cylindrical Probe, Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±2%
B Value Tolerance
±2%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
1.17 W
Length - Lead Wire
39.37" (1000mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
573,11600 Kč365,58 Kč
1069,92300 Kč699,23 Kč
2566,09320 Kč1 652,33 Kč
5063,48960 Kč3 174,48 Kč
10061,09790 Kč6 109,79 Kč
50056,29018 Kč28 145,09 Kč
1 00054,49989 Kč54 499,89 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč