
CS713025Y | |
|---|---|
DigiKey Part Number | 317-1550-ND |
Manufacturer | |
Manufacturer Product Number | CS713025Y |
Description | THERMOSTAT 130DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | - | |
Current Rating - AC | 10A (250V), 15A (125V) | |
Current Rating - DC | 10A (24V), 15A (12V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 5 | 91,93000 Kč | 459,65 Kč |
| 10 | 88,02400 Kč | 880,24 Kč |
| 25 | 83,33680 Kč | 2 083,42 Kč |
| 50 | 80,14100 Kč | 4 007,05 Kč |
| 100 | 77,21380 Kč | 7 721,38 Kč |
| 500 | 71,31802 Kč | 35 659,01 Kč |
| 1 000 | 69,12185 Kč | 69 121,85 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |


