Thermostat 221°F (105°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS710525Z

DigiKey Part Number
317-1543-ND
Manufacturer
Manufacturer Product Number
CS710525Z
Description
THERMOSTAT 105DEG C SPST-NC CYL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 221°F (105°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
221°F (105°C)
Reset Temperature
-
Current Rating - AC
10A (250V), 15A (125V)
Current Rating - DC
10A (24V), 15A (12V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
588,40200 Kč442,01 Kč
1084,62200 Kč846,22 Kč
2580,13680 Kč2 003,42 Kč
5077,05840 Kč3 852,92 Kč
10074,24470 Kč7 424,47 Kč
50068,57484 Kč34 287,42 Kč
1 00066,46350 Kč66 463,50 Kč
Manufacturers Standard Package
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč