
CS706025Z | |
|---|---|
DigiKey Part Number | 317-1518-ND |
Manufacturer | |
Manufacturer Product Number | CS706025Z |
Description | THERMOSTAT 60DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 10A (250V), 15A (125V) |
Manufacturer Cantherm | Current Rating - DC 10A (24V), 15A (12V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Quick Connect |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 140°F (60°C) | Package / Case Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 5 | 101,50400 Kč | 507,52 Kč |
| 10 | 97,22100 Kč | 972,21 Kč |
| 25 | 92,11400 Kč | 2 302,85 Kč |
| 50 | 88,62420 Kč | 4 431,21 Kč |
| 100 | 85,42620 Kč | 8 542,62 Kč |
| 500 | 78,98902 Kč | 39 494,51 Kč |
| 1 000 | 76,59125 Kč | 76 591,25 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |




