
CS704025Z | |
|---|---|
DigiKey Part Number | 317-1508-ND |
Manufacturer | |
Manufacturer Product Number | CS704025Z |
Description | THERMOSTAT 40DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 105°F (40°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 105°F (40°C) | |
Reset Temperature | - | |
Current Rating - AC | 10A (250V), 15A (125V) | |
Current Rating - DC | 10A (24V), 15A (12V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 5 | 88,40200 Kč | 442,01 Kč |
| 10 | 84,62200 Kč | 846,22 Kč |
| 25 | 80,13680 Kč | 2 003,42 Kč |
| 50 | 77,05840 Kč | 3 852,92 Kč |
| 100 | 74,24470 Kč | 7 424,47 Kč |
| 500 | 68,57484 Kč | 34 287,42 Kč |
| 1 000 | 66,46350 Kč | 66 463,50 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |


