Thermostat 95°F (35°C) SPST-NO Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS703515Y

DigiKey Part Number
317-1501-ND
Manufacturer
Manufacturer Product Number
CS703515Y
Description
THERMOSTAT 35DEG C SPST-NO CYL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 95°F (35°C) SPST-NO Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
10A (250V), 15A (125V)
Manufacturer
Cantherm
Current Rating - DC
10A (24V), 15A (12V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bulk
Switching Cycles
100K
Part Status
Active
Termination Style
Quick Connect
Circuit
SPST-NO
Mounting Type
Chassis Mount
Switching Temperature
95°F (35°C)
Package / Case
Cylinder with Mounting Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
5101,50400 Kč507,52 Kč
1097,22100 Kč972,21 Kč
2592,11400 Kč2 302,85 Kč
5088,62420 Kč4 431,21 Kč
10085,42620 Kč8 542,62 Kč
50078,98902 Kč39 494,51 Kč
1 00076,59125 Kč76 591,25 Kč
Manufacturers Standard Package
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč