


CMFA3950104FNT | |
|---|---|
DigiKey Part Number | 317-1592-2-ND - Tape & Reel (TR) 317-1592-1-ND - Cut Tape (CT) 317-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMFA3950104FNT |
Description | THERM NTC 100KOHM 3950K 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3950K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 5 | 7,36800 Kč | 36,84 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 25 | 6,47480 Kč | 161,87 Kč |
| 50 | 6,14660 Kč | 307,33 Kč |
| 100 | 5,84560 Kč | 584,56 Kč |
| 500 | 5,24230 Kč | 2 621,15 Kč |
| 1 000 | 5,01874 Kč | 5 018,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,62600 Kč | 18 504,00 Kč |
| 8 000 | 4,45397 Kč | 35 631,76 Kč |
| 12 000 | 4,36007 Kč | 52 320,84 Kč |
| 20 000 | 4,24834 Kč | 84 966,80 Kč |
| 28 000 | 4,17858 Kč | 117 000,24 Kč |
| 40 000 | 4,10776 Kč | 164 310,40 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |




