Thermostat 212°F (100°C) SPST-NC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD79F10005A

DigiKey Part Number
317-CD79F10005A-ND
Manufacturer
Manufacturer Product Number
CD79F10005A
Description
CD79F THERMAL PROTECTION SWITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 212°F (100°C) SPST-NC Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
5A (120V), 8A (277V), 22A (120V)
Manufacturer
Cantherm
Current Rating - DC
20A (16V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bulk
Switching Cycles
10K
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NC
Package / Case
Module
Switching Temperature
212°F (100°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 792
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
528,85200 Kč144,26 Kč
1027,44400 Kč274,44 Kč
2525,78560 Kč644,64 Kč
5024,65580 Kč1 232,79 Kč
10023,61440 Kč2 361,44 Kč
50021,52420 Kč10 762,10 Kč
1 00020,74665 Kč20 746,65 Kč
5 00019,18167 Kč95 908,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč