
B12A06505AEDA0GE | |
|---|---|
DigiKey Part Number | B12A06505AEDA0GE-ND |
Manufacturer | |
Manufacturer Product Number | B12A06505AEDA0GE |
Description | THERMOSTAT 65DEG C SPST-NC RAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 149°F (65°C) SPST-NC Radial Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | B12A06505AEDA0GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 149°F (65°C) | |
Reset Temperature | 95°F (35°C) | |
Current Rating - AC | 6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 1K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 72,47670 Kč | 14 495,34 Kč |
| Unit Price without VAT: | 72,47670 Kč |
|---|---|
| Unit Price with VAT: | 87,69681 Kč |


