
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 149°F (65°C) | |
Reset Temperature | - | |
Current Rating - AC | 16A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 6K | |
Termination Style | User Defined | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 5 | 46,70000 Kč | 233,50 Kč |
| 10 | 44,53700 Kč | 445,37 Kč |
| 25 | 41,97920 Kč | 1 049,48 Kč |
| 50 | 40,22800 Kč | 2 011,40 Kč |
| 140 | 37,89986 Kč | 5 305,98 Kč |
| 560 | 35,20427 Kč | 19 714,39 Kč |
| 1 120 | 34,02257 Kč | 38 105,28 Kč |
| 5 040 | 31,78406 Kč | 160 191,66 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |



