Addressable Lighting - 12 LED Ring Serial Red, Green, Blue (RGB) 50.00mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26728

DigiKey Part Number
3647-26728-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26728
Description
compat. with NEOPIXEL libraries
Customer Reference
Detailed Description
Addressable Lighting - 12 LED Ring Serial Red, Green, Blue (RGB) 50.00mm Dia
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
CANADUINO®
Utilized LED
WS2812B (5050)
Packaging
Bulk
Interface
Serial
Part Status
Active
Mounting Type
Through Hole
Configuration
Ring
Size / Dimension
50.00mm Dia
Number of LEDs
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 837,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
356,48333 Kč169,45 Kč
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč