
26717 | |
|---|---|
DigiKey Part Number | 3647-26717-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26717 |
Description | LOGIC ANALYZER USB DEVICES |
Customer Reference | |
Detailed Description | USB Devices Logic Analyzer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Logic Analyzer | |
For Use With/Related Products | USB Devices | |
Specifications | 8 Channel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 3 | 207,04000 Kč | 621,12 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |




