Addressable Lighting - 24 LED Ring Serial Red, Green, Blue (RGB) 86.00mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26714

DigiKey Part Number
3647-26714-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26714
Description
compat. with NEOPIXEL libraries
Customer Reference
Detailed Description
Addressable Lighting - 24 LED Ring Serial Red, Green, Blue (RGB) 86.00mm Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
CANADUINO®
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Ring
Number of LEDs
24
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
WS2812B (5050)
Interface
Serial
Mounting Type
Through Hole
Size / Dimension
86.00mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 837,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
375,38333 Kč226,15 Kč
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč