
26656 | |
|---|---|
DigiKey Part Number | 3647-26656-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26656 |
Description | Triple Axis Compass Magnetometer |
Customer Reference | |
Detailed Description | QMC5883L - Magnetic, Digital Compass Sensor Evaluation Board |
Category | Interface I2C |
Manufacturer CANADUINO® | Sensitivity 1370LSB/gauss |
Packaging Bulk | Voltage - Supply 2.2V ~ 3.6V |
Part Status Active | Embedded No |
Sensor Type Magnetic, Digital Compass | Contents Board(s) |
Sensing Range ±8 Gauss | Utilized IC / Part QMC5883L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 3 | 93,01667 Kč | 279,05 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |





