
26479 | |
|---|---|
DigiKey Part Number | 3647-26479-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26479 |
Description | Lead Forming Tool for axial TH p |
Customer Reference | |
Detailed Description | Lead Forming Tool Resistors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Lead Forming Tool | |
For Use With/Related Products | Resistors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 3 | 113,18000 Kč | 339,54 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |


