
26372 | |
|---|---|
DigiKey Part Number | 3647-26372-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26372 |
Description | PNP, 4mm Range, 6-36V DC |
Customer Reference | |
Detailed Description | Proximity Sensor 0.157" (4mm) Cylinder, Threaded - M12 |
Category | Shielding Unshielded |
Manufacturer CANADUINO® | Voltage - Supply 6V ~ 36V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Indicator No Indicator |
Sensing Distance 0.157" (4mm) | Package / Case Cylinder, Threaded - M12 |
Output Type PNP-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 3 | 94,28000 Kč | 282,84 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |


