
Category | Lens Mount M7 |
Manufacturer Camemake | Sensor OV5640 |
Series | Type CMOS |
Packaging Bulk | Interface CSI-2, MIPI |
Part Status Active | Pixel Size 1.4µm x 1.4µm |
Resolution 2592 x 1944 | Package / Case Module |
Shutter Rolling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 838,24000 Kč | 8 382,40 Kč |
| 500 | 247,14646 Kč | 123 573,23 Kč |
| 1 000 | 205,15046 Kč | 205 150,46 Kč |
| 5 000 | 142,15646 Kč | 710 782,30 Kč |
| Unit Price without VAT: | 838,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,27040 Kč |







