New at DigiKey
Rolling CMOS CSI-2, MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM_MIPI_IMX586_RPI

DigiKey Part Number
6223-CM_MIPI_IMX586_RPI-ND
Manufacturer
Manufacturer Product Number
CM_MIPI_IMX586_RPI
Description
IMX586 48MP FF for Raspberry Pi
Customer Reference
Detailed Description
Rolling CMOS CSI-2, MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Mount
M12
Manufacturer
Camemake
Sensor
IMX586
Series
Type
CMOS
Packaging
Bulk
Interface
CSI-2, MIPI
Part Status
Active
Package / Case
Module
Shutter
Rolling
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Camemake
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 634,48400 Kč16 344,84 Kč
500742,48928 Kč371 244,64 Kč
1 000700,49328 Kč700 493,28 Kč
5 000637,49928 Kč3 187 496,40 Kč
Unit Price without VAT:1 634,48400 Kč
Unit Price with VAT:1 977,72564 Kč