
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 2592 x 1944 | |
Shutter | Rolling | |
Lens Mount | M12 | |
Sensor | IMX335 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 369,07000 Kč | 13 690,70 Kč |
| 500 | 378,38396 Kč | 189 191,98 Kč |
| 1 000 | 336,38796 Kč | 336 387,96 Kč |
| 5 000 | 273,39396 Kč | 1 366 969,80 Kč |
| Unit Price without VAT: | 1 369,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 656,57470 Kč |


