Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 2.795" L x 3.543" W (71.00mm x 90.00mm) X 2.283" (57.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 2.795" L x 3.543" W (71.00mm x 90.00mm) X 2.283" (57.99mm)
CNMB Modular DIN Rail Enclosures

CNMB/4V/KIT

DigiKey Part Number
4641-CNMB/4V/KIT-ND
Manufacturer
Manufacturer Product Number
CNMB/4V/KIT
Description
ENCLOSURE PLAS 2.8"L X 3.54"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 2.795" L x 3.543" W (71.00mm x 90.00mm) X 2.283" (57.99mm)
Datasheet
 Datasheet
EDA/CAD Models
CNMB/4V/KIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
2.795" L x 3.543" W (71.00mm x 90.00mm)
Height
2.283" (57.99mm)
Area (L x W)
9.82in² (63.4cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1273,18000 Kč273,18 Kč
10247,44000 Kč2 474,40 Kč
25237,87360 Kč5 946,84 Kč
50230,87300 Kč11 543,65 Kč
100224,07810 Kč22 407,81 Kč
250215,39832 Kč53 849,58 Kč
500209,05398 Kč104 526,99 Kč
1 000202,89569 Kč202 895,69 Kč
Manufacturers Standard Package
Unit Price without VAT:273,18000 Kč
Unit Price with VAT:330,54780 Kč