Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 1.417" L x 3.543" W (36.00mm x 90.00mm) X 2.283" (57.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 1.417" L x 3.543" W (36.00mm x 90.00mm) X 2.283" (57.99mm)
CNMB Modular DIN Rail Enclosures

CNMB/2V/KIT

DigiKey Part Number
4641-CNMB/2V/KIT-ND
Manufacturer
Manufacturer Product Number
CNMB/2V/KIT
Description
ENCLOSURE PLAS 1.42"L X 3.54"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 1.417" L x 3.543" W (36.00mm x 90.00mm) X 2.283" (57.99mm)
Datasheet
 Datasheet
EDA/CAD Models
CNMB/2V/KIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
1.417" L x 3.543" W (36.00mm x 90.00mm)
Height
2.283" (57.99mm)
Area (L x W)
4.98in² (32.1cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25227,67720 Kč5 691,93 Kč
Unit Price without VAT:227,67720 Kč
Unit Price with VAT:275,48941 Kč