


CNMB/1/KIT | |
|---|---|
DigiKey Part Number | 4641-CNMB/1/KIT-ND |
Manufacturer | |
Manufacturer Product Number | CNMB/1/KIT |
Description | ENCLOSURE PLAS 0.69"L X 3.54"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 0.689" L x 3.543" W (17.50mm x 90.00mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNMB/1/KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 0.689" L x 3.543" W (17.50mm x 90.00mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 2.43in² (15.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 156,24600 Kč | 1 562,46 Kč |
| 25 | 150,21120 Kč | 3 755,28 Kč |
| 50 | 145,79340 Kč | 7 289,67 Kč |
| 100 | 141,50130 Kč | 14 150,13 Kč |
| 250 | 136,02168 Kč | 34 005,42 Kč |
| 500 | 132,01610 Kč | 66 008,05 Kč |
| 1 000 | 128,12875 Kč | 128 128,75 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |

