


CMEB/1ST/KIT | |
|---|---|
DigiKey Part Number | 4641-CMEB/1ST/KIT-ND |
Manufacturer | |
Manufacturer Product Number | CMEB/1ST/KIT |
Description | DIN RAIL MOUNT ENCLOSURES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Mount Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | DIN Rail Mount | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,43000 Kč | 362,43 Kč |
| 10 | 328,26200 Kč | 3 282,62 Kč |
| 25 | 315,55800 Kč | 7 888,95 Kč |
| 50 | 306,27260 Kč | 15 313,63 Kč |
| 100 | 297,25400 Kč | 29 725,40 Kč |
| 250 | 285,73912 Kč | 71 434,78 Kč |
| 500 | 277,32226 Kč | 138 661,13 Kč |
| Unit Price without VAT: | 362,43000 Kč |
|---|---|
| Unit Price with VAT: | 438,54030 Kč |

