


CMEB/1PG/KIT | |
|---|---|
DigiKey Part Number | 4641-CMEB/1PG/KIT-ND |
Manufacturer | |
Manufacturer Product Number | CMEB/1PG/KIT |
Description | DIN RAIL MOUNT ENCLOSURES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Mount Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | DIN Rail Mount | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,09000 Kč | 389,09 Kč |
| 10 | 352,40900 Kč | 3 524,09 Kč |
| 25 | 338,77320 Kč | 8 469,33 Kč |
| 50 | 328,79920 Kč | 16 439,96 Kč |
| 100 | 319,11920 Kč | 31 911,92 Kč |
| 250 | 306,75560 Kč | 76 688,90 Kč |
| 500 | 297,71888 Kč | 148 859,44 Kč |
| Unit Price without VAT: | 389,09000 Kč |
|---|---|
| Unit Price with VAT: | 470,79890 Kč |



