Enclosure Plastic, ABS White Cover Included, Hand Held 2.913" L x 2.913" W (74.00mm x 74.00mm) X 1.004" (25.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, ABS White Cover Included, Hand Held 2.913" L x 2.913" W (74.00mm x 74.00mm) X 1.004" (25.50mm)
Room Sensor Enclosures

CBRS02SWH

DigiKey Part Number
4641-CBRS02SWH-ND
Manufacturer
Manufacturer Product Number
CBRS02SWH
Description
ENCLOSURE ABS 2.91"L X 2.91"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS White Cover Included, Hand Held 2.913" L x 2.913" W (74.00mm x 74.00mm) X 1.004" (25.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
2.913" L x 2.913" W (74.00mm x 74.00mm)
Height
1.004" (25.50mm)
Area (L x W)
8.45in² (54.5cm²)
Design
Cover Included, Hand Held
Material
Color
White
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2566,44600 Kč1 661,15 Kč
Unit Price without VAT:66,44600 Kč
Unit Price with VAT:80,39966 Kč