


CBRS01SBK | |
|---|---|
DigiKey Part Number | 4641-CBRS01SBK-ND |
Manufacturer | |
Manufacturer Product Number | CBRS01SBK |
Description | ENCLOSURE ABS 3.39"L X 3.39"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 3.386" L x 3.386" W (86.00mm x 86.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.386" L x 3.386" W (86.00mm x 86.00mm) | |
Height | 1.004" (25.50mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 82,11880 Kč | 2 052,97 Kč |
| Unit Price without VAT: | 82,11880 Kč |
|---|---|
| Unit Price with VAT: | 99,36375 Kč |

