


CBHEX-KIT-WHT | |
|---|---|
DigiKey Part Number | 4641-CBHEX-KIT-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CBHEX-KIT-WHT |
Description | ENCLOSURE ABS 5.75"L X 5.12"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS White Cover Included, Hand Held 5.748" L x 5.118" W (146.00mm x 130.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.748" L x 5.118" W (146.00mm x 130.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 29.3in² (189cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.098" (2.50mm) | |
Features | Hardware not Provided | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,89000 Kč | 405,89 Kč |
| 10 | 367,63300 Kč | 3 676,33 Kč |
| 25 | 353,40480 Kč | 8 835,12 Kč |
| 50 | 343,00240 Kč | 17 150,12 Kč |
| 100 | 332,90230 Kč | 33 290,23 Kč |
| 250 | 320,00364 Kč | 80 000,91 Kč |
| 500 | 310,57596 Kč | 155 287,98 Kč |
| Unit Price without VAT: | 405,89000 Kč |
|---|---|
| Unit Price with VAT: | 491,12690 Kč |

