


CBHEX-KIT-BLK | |
|---|---|
DigiKey Part Number | 4641-CBHEX-KIT-BLK-ND |
Manufacturer | |
Manufacturer Product Number | CBHEX-KIT-BLK |
Description | ENCLOSURE ABS 5.75"L X 5.12"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 5.748" L x 5.118" W (146.00mm x 130.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.748" L x 5.118" W (146.00mm x 130.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 29.3in² (189cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 353,40480 Kč | 8 835,12 Kč |
| Unit Price without VAT: | 353,40480 Kč |
|---|---|
| Unit Price with VAT: | 427,61981 Kč |

