


CBEAC-04-WH | |
|---|---|
DigiKey Part Number | 4641-CBEAC-04-WH-ND |
Manufacturer | |
Manufacturer Product Number | CBEAC-04-WH |
Description | ENCLOSURE ABS 5.91"L X 3.54"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS White Cover Included, Lid 5.906" L x 3.543" W (150.00mm x 90.00mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBEAC-04-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.906" L x 3.543" W (150.00mm x 90.00mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 20.9in² (135cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | White | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 144,43280 Kč | 3 610,82 Kč |
| Unit Price without VAT: | 144,43280 Kč |
|---|---|
| Unit Price with VAT: | 174,76369 Kč |

