


CBEAC-03-BK | |
|---|---|
DigiKey Part Number | 4641-CBEAC-03-BK-ND |
Manufacturer | |
Manufacturer Product Number | CBEAC-03-BK |
Description | ENCLOSURE ABS 5.12"L X 3.15"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Lid 5.118" L x 3.150" W (130.00mm x 80.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBEAC-03-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.118" L x 3.150" W (130.00mm x 80.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 112,89360 Kč | 2 822,34 Kč |
| Unit Price without VAT: | 112,89360 Kč |
|---|---|
| Unit Price with VAT: | 136,60126 Kč |

