
BIM2002/12-GY/GY | |
|---|---|
DigiKey Part Number | 4641-BIM2002/12-GY/GY-ND |
Manufacturer | |
Manufacturer Product Number | BIM2002/12-GY/GY |
Description | MULTIPURPOSE ABS ENCLOSURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BIM2002/12-GY/GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 3.937" L x 1.969" W (100.00mm x 50.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 5 | 85,88200 Kč | 429,41 Kč |
| 10 | 83,11000 Kč | 831,10 Kč |
| 25 | 79,59920 Kč | 1 989,98 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

