Case Plastic, ABS Black Cover Included 4.134" L x 2.283" W (105.00mm x 58.00mm) X 1.555" (39.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIM2001/IP-BLK

DigiKey Part Number
4641-BIM2001/IP-BLK-ND
Manufacturer
Manufacturer Product Number
BIM2001/IP-BLK
Description
MULTIPURPOSE FLANGED IP65 ENCLOS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Black Cover Included 4.134" L x 2.283" W (105.00mm x 58.00mm) X 1.555" (39.50mm)
Datasheet
 Datasheet
EDA/CAD Models
BIM2001/IP-BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Case
Size / Dimension
4.134" L x 2.283" W (105.00mm x 58.00mm)
Height
1.555" (39.50mm)
Area (L x W)
9.44in² (60.9cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
5123,38400 Kč616,92 Kč
10119,41600 Kč1 194,16 Kč
25114,35520 Kč2 858,88 Kč
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč