Case Plastic, ABS Gray Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (39.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIM2001/11-GY/GY

DigiKey Part Number
4641-BIM2001/11-GY/GY-ND
Manufacturer
Manufacturer Product Number
BIM2001/11-GY/GY
Description
MULTIPURPOSE ABS ENCLOSURE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Gray Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (39.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BIM2001/11-GY/GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Case
Size / Dimension
3.346" L x 2.205" W (85.00mm x 56.00mm)
Height
1.535" (39.00mm)
Area (L x W)
7.38in² (47.6cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
5105,91400 Kč529,57 Kč
10102,51200 Kč1 025,12 Kč
2598,16160 Kč2 454,04 Kč
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč