
BIM2001/11-BLK/BLK | |
|---|---|
DigiKey Part Number | 4641-BIM2001/11-BLK/BLK-ND |
Manufacturer | |
Manufacturer Product Number | BIM2001/11-BLK/BLK |
Description | MULTIPURPOSE ABS ENCLOSURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (39.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BIM2001/11-BLK/BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 3.346" L x 2.205" W (85.00mm x 56.00mm) | |
Height | 1.535" (39.00mm) | |
Area (L x W) | 7.38in² (47.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 5 | 109,69400 Kč | 548,47 Kč |
| 10 | 106,14500 Kč | 1 061,45 Kč |
| 25 | 101,65560 Kč | 2 541,39 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |

