
L260-3.80-1 | |
---|---|
DigiKey Part Number | 1440-1045-ND |
Manufacturer | |
Manufacturer Product Number | L260-3.80-1 |
Description | PCB RETAINER, LEVER LOCK, 3.8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | L260-3.80-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 546,44800 Kč | 54 644,80 Kč |
Unit Price without VAT: | 546,44800 Kč |
---|---|
Unit Price with VAT: | 661,20208 Kč |