


33-TP5794SDK-2 | |
|---|---|
DigiKey Part Number | 1526-33-TP5794SDK-2-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5794SDK-2 |
Description | GNSS EVAL ZED-F9P NEO-D9S RS232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | The TW5394/5794 Smart GNSS Precise Heading Antenna is a plug-and-play solution for robotics. The TW5794 Precise Heading SDK includes a TW5794 antenna with USB for PC connectivity, TruPrecision software for an intuitive interface, logging tools, GNSS signal graphs, and RTCM sharing. It also comes with a 60-day trial of the PointPerfect® GNSS Augmentation Service for easy correction application. The kit includes a 10 cm ground plane and TruPrecision software for development and verification. |
Datasheet | Datasheet |
Category | Antenna Type RJ45 Antenna(s) Included |
Manufacturer Calian | Utilized IC / Part NEO-D9S, TW5794, ZED-F9P |
Series | Note Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections |
Packaging Box | RF Type PointPerfect PPP-RTK GNSS Correction Services |
Part Status Active | Function Navigation |
Type PointPerfect PPP-RTK GNSS Correction Services | Base Product Number |
Contents Board(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 437,67000 Kč | 13 437,67 Kč |
| Unit Price without VAT: | 13 437,67000 Kč |
|---|---|
| Unit Price with VAT: | 16 259,58070 Kč |



