


33-TP5794SDK-1 | |
|---|---|
DigiKey Part Number | 1526-33-TP5794SDK-1-ND |
Manufacturer | |
Manufacturer Product Number | 33-TP5794SDK-1 |
Description | GNSS EVAL ZED-F9P NEO-D9S USB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | The TW5794 Precise Heading SDK is a plug-and-play solution for robotics, providing accurate positioning and heading for drones and robots. It includes a TW5794 Smart GNSS Precise Heading Antenna with USB for PC connectivity and TruPrecision software for an intuitive interface, logging tools, GNSS signal graphs, and RTCM sharing. The kit also comes with a 60-day trial of the PointPerfect® GNSS Augmentation Service, enabling easy application of corrections for enhanced accuracy. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PointPerfect PPP-RTK GNSS Correction Services | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | USB Antenna(s) Included | |
Utilized IC / Part | NEO-D9S, TW5794, ZED-F9P | |
Note | Combines Tallysman world-class antenna technology with u-Blox dual frequency receivers using PointPerfect PPP-RTK corrections | |
RF Type | PointPerfect PPP-RTK GNSS Correction Services | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 286,77000 Kč | 12 286,77 Kč |
| Unit Price without VAT: | 12 286,77000 Kč |
|---|---|
| Unit Price with VAT: | 14 866,99170 Kč |


